74HC1G32GW-G
Description: OR Gate

Overview of 74HC1G32GW-G by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74HC1G32GW-G by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC1G32GW-G by Nexperia

74HC1G32GW-G
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
OR GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
135 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74HC1G32GW-G
    Nexperia
    OR Gate
    VS

Alternate Parts for 74HC1G32GW-G

This table gives cross-reference parts and alternative options found for 74HC1G32GW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G32GW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC1G32GW,165 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin Nexperia 74HC1G32GW-G vs 74HC1G32GW,165
935262756115 OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74HC1G32GW-G vs 935262756115
S-75V32ANC-5V4-T2 OR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN Seiko Instruments Inc 74HC1G32GW-G vs S-75V32ANC-5V4-T2
MC74VHC1G32EDFT2G OR Gate onsemi 74HC1G32GW-G vs MC74VHC1G32EDFT2G
74HC1G32GW IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353, SC-88A, TSSOP-5, Gate NXP Semiconductors 74HC1G32GW-G vs 74HC1G32GW
74HC1G32GW OR Gate Nexperia 74HC1G32GW-G vs 74HC1G32GW
935262756165 OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74HC1G32GW-G vs 935262756165
935245750115 OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74HC1G32GW-G vs 935245750115
MC74VHC1G32DFT4 AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74HC1G32GW-G vs MC74VHC1G32DFT4
TC7S32FU IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74HC1G32GW-G vs TC7S32FU
Part Number Description Manufacturer Compare
TC7SH32FU(TE85L) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74HC1G32GW-G vs TC7SH32FU(TE85L)
SN74AHC1G32HDCK3 Single 2-Input Positive-OR Gate 5-SC70 -40 to 85 Texas Instruments 74HC1G32GW-G vs SN74AHC1G32HDCK3
HD74HC1G32CME HC/UH SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 74HC1G32GW-G vs HD74HC1G32CME
S-75V32ANC-5V4-TF OR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN ABLIC Inc. 74HC1G32GW-G vs S-75V32ANC-5V4-TF
MC74VHC1G32DFT2G Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi 74HC1G32GW-G vs MC74VHC1G32DFT2G
TC7SH32FU(TE12L) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74HC1G32GW-G vs TC7SH32FU(TE12L)
MC74HC1G32DFT4 HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74HC1G32GW-G vs MC74HC1G32DFT4
TC7S32FU(TE85L,F) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74HC1G32GW-G vs TC7S32FU(TE85L,F)
MC74HC1G32DFT2 HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74HC1G32GW-G vs MC74HC1G32DFT2
MC74HC1G32DFR2 HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC 74HC1G32GW-G vs MC74HC1G32DFR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC1G32GW-G by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC1G32GW-G by Nexperia

  • Please alert me when 74HC1G32GW-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC1G32GW-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC1G32GW-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC1G32GW-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC1G32GW-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC1G32GW-G by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: