Part Details for 74HC1G14GW,125 by NXP Semiconductors
Overview of 74HC1G14GW,125 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC1G14GW,125
74HC1G14GW,125 CAD Models
74HC1G14GW,125 Part Data Attributes
|
74HC1G14GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC1G14GW,125
NXP Semiconductors
74HC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74HC1G14GW,125
This table gives cross-reference parts and alternative options found for 74HC1G14GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G14GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC1G14GW | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | 74HC1G14GW,125 vs 74HC1G14GW |
74AHC1G14GW,125 | NXP Semiconductors | Check for Price | 74AHC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin | 74HC1G14GW,125 vs 74AHC1G14GW,125 |
NC7S14P5 | Fairchild Semiconductor Corporation | Check for Price | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | 74HC1G14GW,125 vs NC7S14P5 |
935245730118 | NXP Semiconductors | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | 74HC1G14GW,125 vs 935245730118 |
MC74VHC1G14DFT2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | 74HC1G14GW,125 vs MC74VHC1G14DFT2 |
HD74HC1G14 | Hitachi Ltd | Check for Price | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, CMPAK-5 | 74HC1G14GW,125 vs HD74HC1G14 |
935271883125 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | 74HC1G14GW,125 vs 935271883125 |
MC74HC1G14DFT1 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SOT-353, 5 PIN | 74HC1G14GW,125 vs MC74HC1G14DFT1 |
935245730115 | NXP Semiconductors | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | 74HC1G14GW,125 vs 935245730115 |
NC7S14M5X | Texas Instruments | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | 74HC1G14GW,125 vs NC7S14M5X |