There are no models available for this part yet.
Overview of 74HC166N,652 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74HC166N,652 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 74HC166N - Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11707 |
|
$0.4351 / $0.5119 | Buy Now | ||
Perfect Parts Corporation | 1373 |
|
RFQ |
CAD Models for 74HC166N,652 by NXP Semiconductors
Part Data Attributes for 74HC166N,652 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
SOT38-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
CLOCK INHIBIT
|
Count Direction
|
RIGHT
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e4
|
Length
|
21.6 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Max Frequency@Nom-Sup
|
24000000 Hz
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
225 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.7 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
20 MHz
|
Alternate Parts for 74HC166N,652
This table gives cross-reference parts and alternative options found for 74HC166N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC166N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS166DMSH | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | 74HC166N,652 vs HCS166DMSH |
M54HC166D | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 74HC166N,652 vs M54HC166D |
CD54HC166F | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | 74HC166N,652 vs CD54HC166F |
CD54HC166F/3 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | 74HC166N,652 vs CD54HC166F/3 |
HCS166DMSR | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 74HC166N,652 vs HCS166DMSR |
M74HC166B1R | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 74HC166N,652 vs M74HC166B1R |
74HC166N | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | 74HC166N,652 vs 74HC166N |
CD54HC166F/3 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Intersil Corporation | 74HC166N,652 vs CD54HC166F/3 |
MM74HC166N | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, DIP-16 | Texas Instruments | 74HC166N,652 vs MM74HC166N |
MM74HC166N | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, DIP-16, Shift Register | National Semiconductor Corporation | 74HC166N,652 vs MM74HC166N |