-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC166DB,118
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R - Tape and Reel (Alt: 74HC166DB,118) RoHS: Compliant Min Qty: 1230 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10020 Partner Stock |
|
$0.2563 / $0.3051 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT 8-Bit Parallel-In/Serial Out Shift Register - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 26 Weeks | 0 |
|
$0.6000 | Buy Now |
|
Rochester Electronics | 74HC164 - 8-bit parallel-in/serial out shift register RoHS: Compliant Status: Obsolete Min Qty: 1 | 10020 |
|
$0.2521 / $0.2966 | Buy Now |
DISTI #
74HC166DB.118
|
TME | IC: digital, 8bit,shift register,serial output,parallel in Min Qty: 1 | 1228 |
|
$0.2520 / $0.7690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC166DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC166DB,118
Nexperia
SSOP1 16-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC166DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC166DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC166DB,112 | SSOP1 16-Pin | Nexperia | 74HC166DB,118 vs 74HC166DB,112 |