Logic
74HC165DB,112
Description: 74HC(T)165 - 8-bit parallel-in/serial-out shift register SSOP1 16-Pin

Overview of 74HC165DB,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC165DB,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HC165 - 8-Bit Parallel-Load Shift Registers ' RoHS: Compliant Status: Obsolete Min Qty: 1 707
  • 1 $0.3185
  • 25 $0.3121
  • 100 $0.2994
  • 500 $0.2867
  • 1,000 $0.2707
$0.2707 / $0.3185 Buy Now

CAD Models for 74HC165DB,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC165DB,112 by NXP Semiconductors

74HC165DB,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP1
Package Description
5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Additional Feature
CLOCK INHIBIT
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
24000000 Hz
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74HC165DB,112
    NXP Semiconductors
    74HC(T)165 - 8-bit parallel-in/serial-out shift register SSOP1 16-Pin
    VS

Alternate Parts for 74HC165DB,112

This table gives cross-reference parts and alternative options found for 74HC165DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC165DB,112 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SSOP1 16-Pin Nexperia 74HC165DB,112 vs 74HC165DB,112
935186890118 IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOT-338-1, SSOP-16, Shift Register NXP Semiconductors 74HC165DB,112 vs 935186890118
SN74HC165DBR 8-Bit Parallel-Load Shift Registers 16-SSOP -40 to 125 Texas Instruments 74HC165DB,112 vs SN74HC165DBR
74HC165DB Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 Nexperia 74HC165DB,112 vs 74HC165DB
935186890112 IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOT-338-1, SSOP-16, Shift Register NXP Semiconductors 74HC165DB,112 vs 935186890112
SN74HC165DBRG4 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments 74HC165DB,112 vs SN74HC165DBRG4
74HC165DB,118 74HC(T)165 - 8-bit parallel-in/serial-out shift register SSOP1 16-Pin NXP Semiconductors 74HC165DB,112 vs 74HC165DB,118
74HC165DB IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Shift Register NXP Semiconductors 74HC165DB,112 vs 74HC165DB
Part Number Description Manufacturer Compare
HD74HC166P Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, DP-16 Hitachi Ltd 74HC165DB,112 vs HD74HC166P
74HC164DB,118 74HC(T)164 - 8-bit serial-in, parallel-out shift register SSOP1 14-Pin NXP Semiconductors 74HC165DB,112 vs 74HC164DB,118
74HCT165DB,112 74HC(T)165 - 8-bit parallel-in/serial-out shift register SSOP1 16-Pin NXP Semiconductors 74HC165DB,112 vs 74HCT165DB,112
74HC165DB,118 74HC(T)165 - 8-bit parallel-in/serial-out shift register SSOP1 16-Pin NXP Semiconductors 74HC165DB,112 vs 74HC165DB,118
5962R9566301VCC HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14 Intersil Corporation 74HC165DB,112 vs 5962R9566301VCC
HCTS164DMSR HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Intersil Corporation 74HC165DB,112 vs HCTS164DMSR
MC74HC165AN HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 74HC165DB,112 vs MC74HC165AN
74HC164DB IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Shift Register NXP Semiconductors 74HC165DB,112 vs 74HC164DB
74HCT165DB IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Shift Register NXP Semiconductors 74HC165DB,112 vs 74HCT165DB
74HCT165DB,118 74HC(T)165 - 8-bit parallel-in/serial-out shift register SSOP1 16-Pin NXP Semiconductors 74HC165DB,112 vs 74HCT165DB,118

Related Parts for 74HC165DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC165DB,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC165DB,112 by NXP Semiconductors

  • Please alert me when 74HC165DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC165DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC165DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC165DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC165DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC165DB,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: