Part Details for 74HC164T14-13 by Diodes Incorporated
Overview of 74HC164T14-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC164T14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC164T14-13DICT-ND
|
DigiKey | IC 8BIT SERIAL SHIFT REG 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4077 In Stock |
|
$0.0945 / $0.4300 | Buy Now |
DISTI #
74HC164T14-13
|
Avnet Americas | LOGIC HC STD TSSOP-14 T&R 2.5K - Tape and Reel (Alt: 74HC164T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 122500 Factory Stock |
|
$0.0587 / $0.0693 | Buy Now |
DISTI #
621-74HC164T14-13
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register Logic HC TSSOP-14 RoHS: Compliant | 1469 |
|
$0.0930 / $0.4300 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount 8-Bit Parallel-Out Serial Shift Register -TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0912 / $0.1040 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount 8-Bit Parallel-Out Serial Shift Register -TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0912 / $0.1040 | Buy Now |
DISTI #
74HC164T14-13
|
Avnet Americas | LOGIC HC STD TSSOP-14 T&R 2.5K - Tape and Reel (Alt: 74HC164T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 122500 Factory Stock |
|
$0.0587 / $0.0693 | Buy Now |
DISTI #
74HC164T14-13
|
TME | IC: digital, 8bit,shift register,serial input,parallel out Min Qty: 5 | 0 |
|
$0.0840 / $0.1620 | RFQ |
DISTI #
74HC164T14-13
|
Avnet Asia | LOGIC HC STD TSSOP-14 T&R 2.5K (Alt: 74HC164T14-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0556 / $0.0622 | Buy Now |
DISTI #
74HC164T14-13
|
Avnet Silica | LOGIC HC STD TSSOP-14 T&R 2.5K (Alt: 74HC164T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | 8 2V6V 1 Serialtoparallel TSSOP-14 Shifting Register ROHS | 1255 |
|
$0.0934 / $0.1598 | Buy Now |