Part Details for 74HC164D,652 by NXP Semiconductors
Overview of 74HC164D,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74HC164D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | 74HC164D - Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1140 |
|
$0.1182 / $0.1390 | Buy Now |
Part Details for 74HC164D,652
74HC164D,652 CAD Models
74HC164D,652 Part Data Attributes:
|
74HC164D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC164D,652
NXP Semiconductors
74HC(T)164 - 8-bit serial-in, parallel-out shift register SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC164D,652
This table gives cross-reference parts and alternative options found for 74HC164D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC164D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC164M96 | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | 74HC164D,652 vs CD74HC164M96 |
MM74HC164MX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC164D,652 vs MM74HC164MX |
74HC164D-Q100J | 74HC164-Q100; 74HCT164-Q100 - 8-bit serial-in, parallel-out shift register@en-us SOIC 14-Pin | Nexperia | 74HC164D,652 vs 74HC164D-Q100J |
CD74HC164ME4 | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | 74HC164D,652 vs CD74HC164ME4 |
74HC164D | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Shift Register | NXP Semiconductors | 74HC164D,652 vs 74HC164D |
935300442118 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74HC164D,652 vs 935300442118 |
CD74HC164MTG4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC164D,652 vs CD74HC164MTG4 |
CD74HC164MT | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | 74HC164D,652 vs CD74HC164MT |
M74HC164M1 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, MICRO, PLASTIC, DIP-14 | STMicroelectronics | 74HC164D,652 vs M74HC164M1 |
SN74HC164DTE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC164D,652 vs SN74HC164DTE4 |