-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC163DB,112
|
Avnet Americas | Counter Single 4-Bit Sync Binary UP 16-Pin SSOP Tube - Rail/Tube (Alt: 74HC163DB,112) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | 74HC163DB - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 209 |
|
$0.2562 / $0.3014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC163DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC163DB,112
Nexperia
74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 84.75 | |
CO2e (mg) | 1050.9 | |
Samacsys Description | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us | |
Samacsys Manufacturer | Nexperia | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 127.5106 | |
Category CO2 Kg | 12.4 | |
CO2 | 1581.13144 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-01-17 | |
CAS Accounted for Wt | 87 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1309-64-4, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 18 MHz |
This table gives cross-reference parts and alternative options found for 74HC163DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC163DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC163DBRE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | 74HC163DB,112 vs SN74HC163DBRE4 |
74HC163DB-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter | NXP Semiconductors | 74HC163DB,112 vs 74HC163DB-T |
SN74HC163DBRE4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, SSOP-16 | Rochester Electronics LLC | 74HC163DB,112 vs SN74HC163DBRE4 |
935187330112 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC163DB,112 vs 935187330112 |
935187330118 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC163DB,112 vs 935187330118 |
SN74HC163DBRG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | 74HC163DB,112 vs SN74HC163DBRG4 |
74HC163DB | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC163DB,112 vs 74HC163DB |