-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC154PW,112
|
Avnet Americas | Decoder/Demultiplexer Single 4-to-16 24-Pin TSSOP Tube - Rail/Tube (Alt: 74HC154PW,112) RoHS: Compliant Min Qty: 1575 Package Multiple: 1575 Container: Tube | 25 |
|
RFQ | |
|
Rochester Electronics | 74HC154PW - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, TSSOP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6850 |
|
$0.5103 / $0.6003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC154PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC154PW,112
Nexperia
74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC154PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC154PW-T | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | 74HC154PW,112 vs 74HC154PW-T |
M74HC154TTR | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, TSSOP-24 | STMicroelectronics | 74HC154PW,112 vs M74HC154TTR |
935182580112 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-355-1, TSSOP-24 | NXP Semiconductors | 74HC154PW,112 vs 935182580112 |
74HC154PW | Decoder/Driver | Nexperia | 74HC154PW,112 vs 74HC154PW |
74HC154PW | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | 74HC154PW,112 vs 74HC154PW |
74HC154PW,118 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin | Nexperia | 74HC154PW,112 vs 74HC154PW,118 |
MM74HC154MTCX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 74HC154PW,112 vs MM74HC154MTCX |
MM74HC154MTC | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 74HC154PW,112 vs MM74HC154MTC |