-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC151-Q100; 74HCT151-Q100 - 8-input multiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC151D-Q100HL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC151D-Q100HL
Nexperia
74HC151-Q100; 74HCT151-Q100 - 8-input multiplexer@en-us SOP 16-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 280 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC151D-Q100HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC151D-Q100HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933713700653 | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC151D-Q100HL vs 933713700653 |
74HC151D,652 | 74HC151; 74HCT151 - 8-input multiplexer@en-us SOP 16-Pin | Nexperia | 74HC151D-Q100HL vs 74HC151D,652 |
933713700652 | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC151D-Q100HL vs 933713700652 |
SN74HC151DRE4 | 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC151D-Q100HL vs SN74HC151DRE4 |
MC74HC151D | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74HC151D-Q100HL vs MC74HC151D |
MM74HC151MX | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC151D-Q100HL vs MM74HC151MX |
SN74HC151DE4 | 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC151D-Q100HL vs SN74HC151DE4 |
74HC151D,653 | 74HC(T)151 - 8-input multiplexer SOP 16-Pin | NXP Semiconductors | 74HC151D-Q100HL vs 74HC151D,653 |
SN74HC151DRG4 | 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC151D-Q100HL vs SN74HC151DRG4 |
74HC151D-T | IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC151D-Q100HL vs 74HC151D-T |