-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2417
|
Newark | Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74HC14DB,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2156-74HC14DB,118-1727-ND
|
DigiKey | IC INVERTER Min Qty: 1362 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38710 In Stock |
|
$0.2200 | Buy Now |
|
Future Electronics | 74HC Series 5V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.4500 | Buy Now |
|
Rochester Electronics | 74HC14DB - Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38710 |
|
$0.1891 / $0.2225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC14DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC14DB,118
Nexperia
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC14DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC14DB,112 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin | Nexperia | 74HC14DB,118 vs 74HC14DB,112 |
74HC14DB-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HC14DB,118 vs 74HC14DB-T |
935174460118 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC14DB,118 vs 935174460118 |
935174460112 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HC14DB,118 vs 935174460112 |
SN74HC14ADBR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | 74HC14DB,118 vs SN74HC14ADBR |
935174460112 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC14DB,118 vs 935174460112 |
MC74HC14ASDR2 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SSOP-14 | Motorola Semiconductor Products | 74HC14DB,118 vs MC74HC14ASDR2 |
MC74HC14ASDR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Motorola Mobility LLC | 74HC14DB,118 vs MC74HC14ASDR2 |
74HC14DB | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HC14DB,118 vs 74HC14DB |
74HC14DB,112 | 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin | NXP Semiconductors | 74HC14DB,118 vs 74HC14DB,112 |