Part Details for 74HC138BQ-Q100 by Nexperia
Overview of 74HC138BQ-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74HC138BQ-Q100
74HC138BQ-Q100 CAD Models
74HC138BQ-Q100 Part Data Attributes
|
74HC138BQ-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC138BQ-Q100
Nexperia
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74HC138BQ-Q100
This table gives cross-reference parts and alternative options found for 74HC138BQ-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138BQ-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935298742115 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | Nexperia | 74HC138BQ-Q100 vs 935298742115 |
74HC138BQ | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PQCC16 | Nexperia | 74HC138BQ-Q100 vs 74HC138BQ |
74HC138BQ-Q100,115 | 74HC138-Q100; 74HCT138-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin | Nexperia | 74HC138BQ-Q100 vs 74HC138BQ-Q100,115 |
74HC138BQ,115 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin | NXP Semiconductors | 74HC138BQ-Q100 vs 74HC138BQ,115 |
935273778115 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS | Nexperia | 74HC138BQ-Q100 vs 935273778115 |