-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W7996
|
Newark | Ic, 3-8 Line Decoder/Demux, Dhvqfn16, Logic Family/Base Number:74Hc138, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Dhvqfn, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC138BQ,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 220 |
|
$0.1710 / $0.4370 | Buy Now |
DISTI #
1727-3231-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7240 In Stock |
|
$0.1206 / $0.4200 | Buy Now |
DISTI #
74HC138BQ,115
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC138BQ,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0947 / $0.1131 | Buy Now |
DISTI #
771-HC138BQ115
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HC138BQ/SOT763/DHVQFN16 RoHS: Compliant | 4670 |
|
$0.1140 / $0.4200 | Buy Now |
DISTI #
A03:0893_00679826
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2236 | Asia - 45000 |
|
$0.1016 / $0.1098 | Buy Now |
DISTI #
V36:1790_06492689
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2326 | Americas - 15000 |
|
$0.1129 / $0.1350 | Buy Now |
DISTI #
V72:2272_06492689
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 711 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 5515 |
|
$0.1364 / $0.1407 | Buy Now |
|
Future Electronics | 74HC Series 5 V Single Surface Mount Decoder/Demux - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0998 / $0.1110 | Buy Now |
|
Future Electronics | 74HC Series 5 V Single Surface Mount Decoder/Demux - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0969 / $0.1090 | Buy Now |
DISTI #
16573233
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | Americas - 45000 |
|
$0.1016 / $0.1098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC138BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC138BQ,115
Nexperia
74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HC138BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935298742115 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | Nexperia | 74HC138BQ,115 vs 935298742115 |
74HC138BQ | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PQCC16 | Nexperia | 74HC138BQ,115 vs 74HC138BQ |
74HC138BQ-Q100,115 | 74HC138-Q100; 74HCT138-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin | Nexperia | 74HC138BQ,115 vs 74HC138BQ-Q100,115 |
74HC138BQ,115 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin | NXP Semiconductors | 74HC138BQ,115 vs 74HC138BQ,115 |
935273778115 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS | Nexperia | 74HC138BQ,115 vs 935273778115 |