Part Details for 74HC137D by NXP Semiconductors
Overview of 74HC137D by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC137D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Chip1Cloud | 3-to-8 line decoder, demultiplexer with address latches inverting | 4570 |
|
RFQ |
Part Details for 74HC137D
74HC137D CAD Models
74HC137D Part Data Attributes
|
74HC137D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC137D
NXP Semiconductors
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC137D
This table gives cross-reference parts and alternative options found for 74HC137D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC137D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC138DB,118 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SSOP1 16-Pin | Nexperia | 74HC137D vs 74HC138DB,118 |
74HC137DB | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | 74HC137D vs 74HC137DB |
HD74HC137FP-EL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74HC137D vs HD74HC137FP-EL |
74HC137DB,118 | 74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting@en-us SSOP1 16-Pin | Nexperia | 74HC137D vs 74HC137DB,118 |
933757070652 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | 74HC137D vs 933757070652 |
SN74HC137DR-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | 74HC137D vs SN74HC137DR-00 |
933757070652 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC137D vs 933757070652 |
MM74HC137M | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | 74HC137D vs MM74HC137M |
MC74HC137D | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC137D vs MC74HC137D |
TC74HC137AF(TP2) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74HC137D vs TC74HC137AF(TP2) |