-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC132-Q100; 74HCT132-Q100 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC132PW-Q100,118 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1232
|
Newark | Nand Schmitt Trigger, Quad, Tssop-14, Logic Family/Base Number:74Hc132, Logic Type:Nand Schmitt Tr... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3349 |
|
$0.2480 / $0.5670 | Buy Now |
DISTI #
1727-74HC132PW-Q100,118CT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1783 In Stock |
|
$0.1307 / $0.3800 | Buy Now |
DISTI #
74HC132PW-Q100,118
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC132PW-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1747 / $0.1840 | Buy Now |
DISTI #
771-74HC132PWQ100118
|
Mouser Electronics | Logic Gates 74HC132PW-Q100/SOT402/TSSOP14 RoHS: Compliant | 2180 |
|
$0.1300 / $0.3800 | Buy Now |
|
Future Electronics | 74HC132 Series 6 V 5.2 mA SMT Quad 2-Input NAND Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1070 / $0.1120 | Buy Now |
|
Rochester Electronics | 74HC132PW-Q100 - NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 1040 |
|
$0.1051 / $0.1236 | Buy Now |
DISTI #
74HC132PW-Q100,118
|
Avnet Asia | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC132PW-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days |
37500 |
|
$0.1574 / $0.1761 | Buy Now |
DISTI #
74HC132PW-Q100,118
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC132PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC132PW-Q100,118
|
EBV Elektronik | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC132PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC132PW-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC132PW-Q100,118
Nexperia
74HC132-Q100; 74HCT132-Q100 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC132PW-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132PW-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC132PWT | Texas Instruments | $0.3262 | 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | 74HC132PW-Q100,118 vs SN74HC132PWT |
74HC132PW,118 | Nexperia | $0.2275 | 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin | 74HC132PW-Q100,118 vs 74HC132PW,118 |
MC74HC132ADTR2 | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | 74HC132PW-Q100,118 vs MC74HC132ADTR2 |
MM74HC132MTCX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | 74HC132PW-Q100,118 vs MM74HC132MTCX |
MC74HC132ADT | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | 74HC132PW-Q100,118 vs MC74HC132ADT |
935298738118 | Nexperia | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 74HC132PW-Q100,118 vs 935298738118 |
SN74HC132PW | Texas Instruments | $0.1338 | 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | 74HC132PW-Q100,118 vs SN74HC132PW |
M74HC132TTR | STMicroelectronics | Check for Price | Quad 2-Input Schmitt NAND Gate | 74HC132PW-Q100,118 vs M74HC132TTR |
SN74HC132PWR | Texas Instruments | $0.1145 | 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | 74HC132PW-Q100,118 vs SN74HC132PWR |
74HC132PW,112 | NXP Semiconductors | Check for Price | 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | 74HC132PW-Q100,118 vs 74HC132PW,112 |