Datasheets
74HC132PW,118 by:

74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin

Part Details for 74HC132PW,118 by NXP Semiconductors

Overview of 74HC132PW,118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74HC132PW,118

Part # Distributor Description Stock Price Buy
Quest Components   1680
  • 1 $0.7270
  • 18 $0.3272
  • 154 $0.2181
$0.2181 / $0.7270 Buy Now

Part Details for 74HC132PW,118

74HC132PW,118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC132PW,118 Part Data Attributes:

74HC132PW,118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HC132PW,118 NXP Semiconductors 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description SOT-402-1, TSSOP-14
Pin Count 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for 74HC132PW,118

This table gives cross-reference parts and alternative options found for 74HC132PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74HC132ADT HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74HC132PW,118 vs MC74HC132ADT
SN74HC132QPWRG4Q1 Automotive 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74HC132PW,118 vs SN74HC132QPWRG4Q1
74HC132PW,112 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin Nexperia 74HC132PW,118 vs 74HC132PW,112
SN74HC132PWTE4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments 74HC132PW,118 vs SN74HC132PWTE4
MM74HC132MTC Quad 2-Input NAND Schmitt Trigger, 96-TUBE onsemi 74HC132PW,118 vs MM74HC132MTC
SN74HC132PWRG4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments 74HC132PW,118 vs SN74HC132PWRG4
74HC132PW,112 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin NXP Semiconductors 74HC132PW,118 vs 74HC132PW,112
SN74HC132PWTG4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments 74HC132PW,118 vs SN74HC132PWTG4
74HC132PW,118 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin Nexperia 74HC132PW,118 vs 74HC132PW,118
74HC132DTR2G HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74HC132PW,118 vs 74HC132DTR2G
Part Number Description Manufacturer Compare
74HCT132D,652 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin NXP Semiconductors 74HC132PW,118 vs 74HCT132D,652
74HC03DB IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74HC132PW,118 vs 74HC03DB
74HC132DB,118 74HC(T)132 - Quad 2-input NAND Schmitt trigger SSOP1 14-Pin NXP Semiconductors 74HC132PW,118 vs 74HC132DB,118
74HC00D,653 74HC(T)00 - Quad 2-input NAND gate SOIC 14-Pin NXP Semiconductors 74HC132PW,118 vs 74HC00D,653
74HC132PW,112 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin NXP Semiconductors 74HC132PW,118 vs 74HC132PW,112
MM74HC132MTC NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation 74HC132PW,118 vs MM74HC132MTC
HD74HC132P NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, DP-14 Hitachi Ltd 74HC132PW,118 vs HD74HC132P
74HC00D IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors 74HC132PW,118 vs 74HC00D
MM74HC132M NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74HC132PW,118 vs MM74HC132M
74HC03DB,118 74HC(T)03 - Quad 2-input NAND gate SSOP1 14-Pin NXP Semiconductors 74HC132PW,118 vs 74HC03DB,118

74HC132PW,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC132PW,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC132PW,118 by NXP Semiconductors

  • Please alert me when 74HC132PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC132PW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC132PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC132PW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC132PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC132PW,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: