Part Details for 74HC132DR2G by onsemi
Overview of 74HC132DR2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC132DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 410 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for 74HC132DR2G
74HC132DR2G CAD Models
74HC132DR2G Part Data Attributes:
|
74HC132DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
74HC132DR2G
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for 74HC132DR2G
This table gives cross-reference parts and alternative options found for 74HC132DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC132DRE4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 | Texas Instruments | 74HC132DR2G vs SN74HC132DRE4 |
MM74HC132MX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC132DR2G vs MM74HC132MX |
HD74HC132RP | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC132DR2G vs HD74HC132RP |
SN74HC132D | 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | 74HC132DR2G vs SN74HC132D |
HD74HC132RPEL | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | 74HC132DR2G vs HD74HC132RPEL |
TC74HC132AFN-ELP | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HC132DR2G vs TC74HC132AFN-ELP |
SN74HC132DR-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | 74HC132DR2G vs SN74HC132DR-00 |
74HC132D,652 | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74HC132DR2G vs 74HC132D,652 |
933714130653 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HC132DR2G vs 933714130653 |
MC74HC132ADR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | 74HC132DR2G vs MC74HC132ADR2 |