-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC132D by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC132DBR | Texas Instruments | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85 | |
SN74HC132DR | Texas Instruments | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC132D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC132D
Nexperia
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-09-15 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC132D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933714130652 | Nexperia | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | 74HC132D vs 933714130652 |
SN74HC132D | Texas Instruments | Check for Price | 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85 | 74HC132D vs SN74HC132D |
MM74HC132MX | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | 74HC132D vs MM74HC132MX |
MC74HC132AD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | 74HC132D vs MC74HC132AD |
MC74HC132ADR2 | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | 74HC132D vs MC74HC132ADR2 |
MC74HC132ADR2G | onsemi | $0.1378 | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | 74HC132D vs MC74HC132ADR2G |
SN74HC132DRE4 | Texas Instruments | Check for Price | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 | 74HC132D vs SN74HC132DRE4 |
SN74HC132D-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 74HC132D vs SN74HC132D-00 |
74HC132D,652 | Nexperia | $0.1455 | 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | 74HC132D vs 74HC132D,652 |