Logic
74HC126D,653
Description: 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin

Overview of 74HC126D,653 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC126D,653 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 99K0581
Newark Quad Buffer/ Driver, 3State, Soic-14, Logic Family/Base Number:74Hc126, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Product Range:-Rohs Compliant: Yes |Nexperia 74HC126D,653 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 34980
  • 1 $0.4470
  • 10 $0.3700
  • 25 $0.3240
  • 50 $0.2790
  • 100 $0.2330
  • 250 $0.2150
  • 500 $0.1980
  • 1,000 $0.1800
$0.1800 / $0.4470 Buy Now
DISTI # 93X4869
Newark Ic, 74Hc Cmos, Smd, 74Hc126, Soic14, Logic Family/Base Number:74Hc126, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Nexperia 74HC126D,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.1290
  • 5,000 $0.1250
  • 10,000 $0.1200
$0.1200 / $0.1290 Buy Now
DISTI # 1727-6311-1-ND
DigiKey IC BUFFER NON-INVERT 6V 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3439
In Stock
  • 1 $0.3600
  • 10 $0.2390
  • 25 $0.2096
  • 100 $0.1770
  • 250 $0.1614
  • 500 $0.1519
  • 1,000 $0.1442
  • 2,500 $0.1359
  • 5,000 $0.1310
  • 7,500 $0.1285
  • 12,500 $0.1258
  • 17,500 $0.1242
  • 25,000 $0.1226
  • 62,500 $0.1193
$0.1193 / $0.3600 Buy Now
DISTI # 74HC126D,653
Avnet Americas Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC126D,653) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel 0
  • 10,000 $0.0987
  • 15,000 $0.0961
  • 25,000 $0.0934
  • 50,000 $0.0908
  • 100,000 $0.0882
  • 500,000 $0.0855
  • 1,000,000 $0.0829
$0.0829 / $0.0987 Buy Now
DISTI # 771-74HC126D-T
Mouser Electronics Buffers & Line Drivers 74HC126D/SOT108/SO14 RoHS: Compliant 7096
  • 1 $0.4900
  • 10 $0.3670
  • 100 $0.1830
  • 1,000 $0.1450
  • 2,500 $0.1140
  • 10,000 $0.1110
$0.1110 / $0.4900 Buy Now
Future Electronics 74HC Series 6V Surface Mount 3-State Quad Buffer/Line Driver -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 27500
Reel
  • 2,500 $0.0980
  • 5,000 $0.0953
  • 7,500 $0.0938
  • 10,000 $0.0927
  • 12,500 $0.0894
$0.0894 / $0.0980 Buy Now
Future Electronics 74HC Series 6V Surface Mount 3-State Quad Buffer/Line Driver -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.1000
  • 7,500 $0.0963
  • 10,000 $0.0953
  • 25,000 $0.0921
  • 37,500 $0.0891
$0.0891 / $0.1000 Buy Now
Rochester Electronics 74HC126D - Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 2105
  • 1 $0.0951
  • 25 $0.0932
  • 100 $0.0894
  • 500 $0.0856
  • 1,000 $0.0808
$0.0808 / $0.0951 Buy Now
DISTI # 74HC126D,653
Avnet Asia Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R (Alt: 74HC126D,653) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days 0
  • 10,000 $0.1620
  • 20,000 $0.1599
  • 30,000 $0.1578
  • 50,000 $0.1558
  • 100,000 $0.1520
  • 250,000 $0.1483
  • 500,000 $0.1448
$0.1448 / $0.1620 Buy Now
DISTI # 74HC126D,653
Avnet Silica Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R (Alt: 74HC126D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 7500
Buy Now
DISTI # C1S537100654232
Chip1Stop 74HC126D/SOT108/SO14 RoHS: Compliant pbFree: Yes 4355
  • 1,000 $0.1310
$0.1310 Buy Now
DISTI # C1S548201298513
Chip1Stop 74HC126D/SOT108/SO14 RoHS: Compliant pbFree: Yes 2500
  • 2,500 $0.0928
$0.0928 Buy Now
DISTI # C1S548200606487
Chip1Stop 74HC126D/SOT108/SO14 RoHS: Compliant pbFree: Yes Container: Cut Tape 2480
  • 5 $0.4500
  • 50 $0.3330
  • 100 $0.1690
  • 200 $0.1680
  • 500 $0.1420
  • 1,000 $0.1350
$0.1350 / $0.4500 Buy Now
DISTI # 74HC126D,653
EBV Elektronik Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R (Alt: 74HC126D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 5000
Buy Now
New Advantage Corporation 74HC Series 6V Surface Mount 3-State Quad Buffer/Line Driver -SOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 22500
  • 2,500 $0.1251
  • 22,500 $0.1168
$0.1168 / $0.1251 Buy Now

CAD Models for 74HC126D,653 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC126D,653 by Nexperia

74HC126D,653
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
SOT-108-1, SO-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1993-11-01
Samacsys Manufacturer
Nexperia
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HC126D,653
    Nexperia
    74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin
    VS

Alternate Parts for 74HC126D,653

This table gives cross-reference parts and alternative options found for 74HC126D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC126D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC126M DRIVER Intersil Corporation 74HC126D,653 vs CD74HC126M
HD74HC126RP-EL HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation 74HC126D,653 vs HD74HC126RP-EL
SN74HC126DTG4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC 74HC126D,653 vs SN74HC126DTG4
CD74HC126M96E4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC 74HC126D,653 vs CD74HC126M96E4
HD74HC126RP-EL Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN Hitachi Ltd 74HC126D,653 vs HD74HC126RP-EL
MC74HC126AD Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 74HC126D,653 vs MC74HC126AD
SN74HC126DTG4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74HC126D,653 vs SN74HC126DTG4
MM74HC126MX Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC 74HC126D,653 vs MM74HC126MX
CD74HC126MG4 High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-SOIC -55 to 125 Texas Instruments 74HC126D,653 vs CD74HC126MG4
74HC126D/T3 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SOP-14 NXP Semiconductors 74HC126D,653 vs 74HC126D/T3
Part Number Description Manufacturer Compare
CD74HC126M DRIVER Intersil Corporation 74HC126D,653 vs CD74HC126M
MC74HC126ADD HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 Motorola Mobility LLC 74HC126D,653 vs MC74HC126ADD
MC74HC126ADR2 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 74HC126D,653 vs MC74HC126ADR2
CD74HC126M96 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125 Texas Instruments 74HC126D,653 vs CD74HC126M96
CD74HC126ME4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HC126D,653 vs CD74HC126ME4
MC74HC126ADD Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products 74HC126D,653 vs MC74HC126ADD
SN74HC126DTG4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC 74HC126D,653 vs SN74HC126DTG4
CD74HC126M96E4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC 74HC126D,653 vs CD74HC126M96E4
CD74HC126M96G4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HC126D,653 vs CD74HC126M96G4
MM74HC126MX_NL Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74HC126D,653 vs MM74HC126MX_NL

Related Parts for 74HC126D,653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC126D,653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC126D,653 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC126D,653 would you like to use for your alert(s)?
  • Please alert me when 74HC126D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC126D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC126D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC126D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC126D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC126D,653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: