Part Details for 74HC125NB by NXP Semiconductors
Overview of 74HC125NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 74HC125NB
74HC125NB CAD Models
74HC125NB Part Data Attributes
|
74HC125NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC125NB
NXP Semiconductors
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC125NB
This table gives cross-reference parts and alternative options found for 74HC125NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC125NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC125F | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | 74HC125NB vs CD54HC125F |
GD54HC125 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | 74HC125NB vs GD54HC125 |
SN74HC125N | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -40 to 85 | Texas Instruments | 74HC125NB vs SN74HC125N |
74HC125N,652 | 74HC125N | NXP Semiconductors | 74HC125NB vs 74HC125N,652 |
MC54HC125AJD | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74HC125NB vs MC54HC125AJD |
5962-8772101CX | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | 74HC125NB vs 5962-8772101CX |
HD74HC125P | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | 74HC125NB vs HD74HC125P |
CD54HC125F | Military 4-ch, 2-V to 6-V buffers 14-CDIP -55 to 125 | Texas Instruments | 74HC125NB vs CD54HC125F |
HD74HC125P-E | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | 74HC125NB vs HD74HC125P-E |
HCS125DMSR | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | 74HC125NB vs HCS125DMSR |