Part Details for 74HC125DB,118 by NXP Semiconductors
Overview of 74HC125DB,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74HC125DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC125DB,118-ND
|
DigiKey | IC BUFFER DVR TRI-ST QD 14SSOP Min Qty: 2131 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
9300 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | 74HC125DB - Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9300 |
|
$0.1209 / $0.1422 | Buy Now |
Part Details for 74HC125DB,118
74HC125DB,118 CAD Models
74HC125DB,118 Part Data Attributes
|
74HC125DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC125DB,118
NXP Semiconductors
74HC(T)125 - Quad buffer/line driver; 3-state SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC125DB,118
This table gives cross-reference parts and alternative options found for 74HC125DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC125DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC125AFL1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 | Rochester Electronics LLC | 74HC125DB,118 vs MC74HC125AFL1 |
935166860118 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC125DB,118 vs 935166860118 |
MC74HC125AFL2 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 | onsemi | 74HC125DB,118 vs MC74HC125AFL2 |
935166860118 | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74HC125DB,118 vs 935166860118 |
SN74HC125DBR | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SSOP -40 to 85 | Texas Instruments | 74HC125DB,118 vs SN74HC125DBR |
935166870112 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC125DB,118 vs 935166870112 |
935166870118 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC125DB,118 vs 935166870118 |
935166870118 | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74HC125DB,118 vs 935166870118 |
74HC125DB,118 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us SSOP1 14-Pin | Nexperia | 74HC125DB,118 vs 74HC125DB,118 |
74HC125DB | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC125DB,118 vs 74HC125DB |