-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06492652
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2020 | Americas - 1838 |
|
$0.1677 / $0.2301 | Buy Now |
DISTI #
V79:2366_19789089
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1631 | Americas - 293 |
|
$0.1345 / $0.2414 | Buy Now |
DISTI #
39177873
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2020 | Americas - 1838 |
|
$0.2301 | Buy Now |
DISTI #
36563843
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1631 | Americas - 293 |
|
$0.1345 / $0.2266 | Buy Now |
|
Rochester Electronics | 74HC123PW - Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18788 |
|
$0.1736 / $0.2042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC123PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC123PW,112
Nexperia
74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 385 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC123PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC123PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC123TTR | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | STMicroelectronics | 74HC123PW,112 vs M74HC123TTR |
74HC123PW | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HC123PW,112 vs 74HC123PW |
935186860118 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HC123PW,112 vs 935186860118 |
CD74HC123PWE4 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | 74HC123PW,112 vs CD74HC123PWE4 |
74HC123PW/T3 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HC123PW,112 vs 74HC123PW/T3 |
HD74HC123AT | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, TSOP-16 | Hitachi Ltd | 74HC123PW,112 vs HD74HC123AT |
MM74HC123AMTCX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | 74HC123PW,112 vs MM74HC123AMTCX |
CD74HC123PWRE4 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | 74HC123PW,112 vs CD74HC123PWRE4 |
74HC123PW-T | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HC123PW,112 vs 74HC123PW-T |
CD74HC123PW | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | 74HC123PW,112 vs CD74HC123PW |