Part Details for 74HC11NB by NXP Semiconductors
Overview of 74HC11NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 74HC11NB
74HC11NB CAD Models
74HC11NB Part Data Attributes
|
74HC11NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC11NB
NXP Semiconductors
HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC11NB
This table gives cross-reference parts and alternative options found for 74HC11NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC11NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC11N-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | 74HC11NB vs SN74HC11N-00 |
SN74HC11NE4 | Triple 3-Input Positive-AND Gates 14-PDIP -40 to 85 | Texas Instruments | 74HC11NB vs SN74HC11NE4 |
SN54HC11J-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 74HC11NB vs SN54HC11J-00 |
933668800652 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14 | NXP Semiconductors | 74HC11NB vs 933668800652 |
HD74HC11P-E | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | 74HC11NB vs HD74HC11P-E |
M54HC11D1 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74HC11NB vs M54HC11D1 |
CD74HC11EE4 | 3-ch, 3-input, 2-V to 6-V AND gates 14-PDIP -55 to 125 | Texas Instruments | 74HC11NB vs CD74HC11EE4 |
M74HC11F1 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 74HC11NB vs M74HC11F1 |
DV74HC11N | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | 74HC11NB vs DV74HC11N |
GD74HC11 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 74HC11NB vs GD74HC11 |