-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC109; 74HCT109 - Dual JK flip-flop with set and reset; positive-edge-trigger@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2867
|
Newark | Flip-Flop, Jk-Type, 75Mhz, Soic-16, Logic Family/Base Number:74Hc109, Flip-Flop Type:Jk, Propagation Delay:-, Frequency:75Mhz, Output Current:-, Logic Case Style:Soic, No. Of Pins:16Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74HC109D,652 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3190 / $0.6380 | Buy Now |
|
Quest Components | J-KBAR FLIP-FLOP, HC/UH SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO16 | 37 |
|
$0.3023 / $0.3627 | Buy Now |
|
Rochester Electronics | 74HC109D - J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 55250 |
|
$0.1612 / $0.1897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC109D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC109D,652
Nexperia
74HC109; 74HCT109 - Dual JK flip-flop with set and reset; positive-edge-trigger@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC109D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC109D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC109RPEL | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | 74HC109D,652 vs HD74HC109RPEL |
M74HC109RM13TR | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 74HC109D,652 vs M74HC109RM13TR |
MC74HC109D | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74HC109D,652 vs MC74HC109D |
74HC109D,653 | 74HC109; 74HCT109 - Dual JK flip-flop with set and reset; positive-edge-trigger@en-us SOP 16-Pin | Nexperia | 74HC109D,652 vs 74HC109D,653 |
933714480652 | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC109D,652 vs 933714480652 |
TC74HC109AFN-ELP | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, FF/Latch | Toshiba America Electronic Components | 74HC109D,652 vs TC74HC109AFN-ELP |
MC74HC109DR2 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC109D,652 vs MC74HC109DR2 |
933714480653 | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC109D,652 vs 933714480653 |
M74HC109M1R | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 74HC109D,652 vs M74HC109M1R |