-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2292
|
Newark | And Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Hc08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC08PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1170 |
|
$0.1120 / $0.4160 | Buy Now |
DISTI #
93X4852
|
Newark | And Gate, Quad, 2 I/P, Tssop-14, Reel, Logic Family/Base Number:74Hc08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC08PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1000 / $0.1020 | Buy Now |
DISTI #
1727-5938-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39047 In Stock |
|
$0.0894 / $0.2900 | Buy Now |
DISTI #
74HC08PW,118
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC08PW,118) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0883 | Buy Now |
DISTI #
771-HC08PW118
|
Mouser Electronics | Logic Gates 74HC08PW/SOT402/TSSOP14 RoHS: Compliant | 12533 |
|
$0.0850 / $0.2800 | Buy Now |
|
Future Electronics | 74HC Series 5 V 4 Channel Quad 2-Input Surface Mount AND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 47500Reel |
|
$0.0596 / $0.0678 | Buy Now |
|
Future Electronics | 74HC Series 5 V 4 Channel Quad 2-Input Surface Mount AND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.0613 / $0.0698 | Buy Now |
|
Rochester Electronics | 74HC08PW - AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 104998 |
|
$0.0581 / $0.0684 | Buy Now |
DISTI #
74HC08PW.118
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷125°C Min Qty: 1 | 1887 |
|
$0.1030 / $0.3190 | Buy Now |
DISTI #
74HC08PW,118
|
Avnet Asia | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC08PW,118) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1008 / $0.1128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC08PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC08PW,118
Nexperia
74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC08PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC08PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC08PW-Q100,118 | 74HC08-Q100; 74HCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74HC08PW,118 vs 74HC08PW-Q100,118 |