-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4368 Package Multiple: 78 | 0 |
|
$0.3600 | Buy Now |
|
Rochester Electronics | 74HCT02 - Quad 2-input NOR gate ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 65792 |
|
$0.1516 / $0.1784 | Buy Now |
DISTI #
74HC02DB.112
|
TME | IC: digital, NOR, Ch: 4, IN: 2, CMOS, SMD, SSOP14, 2÷6VDC, -40÷125°C Min Qty: 3 | 93 |
|
$0.1770 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC02DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC02DB,112
Nexperia
74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC02DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC02DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935166850112 | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | 74HC02DB,112 vs 935166850112 |
74HC02DB,118 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SSOP1 14-Pin | Nexperia | 74HC02DB,112 vs 74HC02DB,118 |
MC74HC02AFL2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | onsemi | 74HC02DB,112 vs MC74HC02AFL2 |
74HC02DB | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | 74HC02DB,112 vs 74HC02DB |
MC74HC02AFR1 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | onsemi | 74HC02DB,112 vs MC74HC02AFR1 |
MC74HC02AFR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | onsemi | 74HC02DB,112 vs MC74HC02AFR2 |
MC74HC02AF | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | onsemi | 74HC02DB,112 vs MC74HC02AF |
74HC02DB,118 | 74HC(T)02 - Quad 2-input NOR gate SSOP1 14-Pin | NXP Semiconductors | 74HC02DB,112 vs 74HC02DB,118 |
74HC02DB | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC02DB,112 vs 74HC02DB |
SN74HC02DBR | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | 74HC02DB,112 vs SN74HC02DBR |