-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC00; 74HCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9110
|
Newark | Nand Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Hc00, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC00PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3035 |
|
$0.0980 / $0.3950 | Buy Now |
DISTI #
93X4847
|
Newark | Nand Gate, Quad, 2 I/P, Tssop-14, Reel, Logic Family/Base Number:74Hc00, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC00PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0770 / $0.0820 | Buy Now |
DISTI #
1727-4060-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5105 In Stock |
|
$0.0766 / $0.3600 | Buy Now |
DISTI #
74HC00PW,118
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC00PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 62500 |
|
$0.0883 | Buy Now |
DISTI #
771-74HC00PW-T
|
Mouser Electronics | Logic Gates 74HC00PW/SOT402/TSSOP14 RoHS: Compliant | 62534 |
|
$0.0740 / $0.2800 | Buy Now |
|
Future Electronics | 74HC Series 5 V 4 Channel Quad 2-Input Surface Mount NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 32500Reel |
|
$0.0564 / $0.0643 | Buy Now |
|
Future Electronics | 74HC Series 5 V 4 Channel Quad 2-Input Surface Mount NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0581 / $0.0661 | Buy Now |
|
Future Electronics | 74HC Series 5 V 4 Channel Quad 2-Input Surface Mount NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0564 / $0.0643 | Buy Now |
|
Rochester Electronics | 74HC00PW - NAND Gate, HC/UH Series, 4-Func, 2-Input RoHS: Compliant Status: Active Min Qty: 1 | 153780 |
|
$0.0581 / $0.0684 | Buy Now |
DISTI #
74HC00PW,118
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC00PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 62500 |
|
$0.0883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC00PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC00PW,118
Nexperia
74HC00; 74HCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC00PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC00PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC00PW-Q100,118 | 74HC00-Q100; 74HCT00-Q100 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74HC00PW,118 vs 74HC00PW-Q100,118 |
935174110112 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC00PW,118 vs 935174110112 |
SN74HC00PWRG4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | Texas Instruments | 74HC00PW,118 vs SN74HC00PWRG4 |
74HC00PW,112 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74HC00PW,118 vs 74HC00PW,112 |
MM74HC00MTC | Quad 2-Input NAND Gate, 96-TUBE | onsemi | 74HC00PW,118 vs MM74HC00MTC |
SN74HC00PWE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC00PW,118 vs SN74HC00PWE4 |
SN74HC00PWT | 4-ch, 2-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | 74HC00PW,118 vs SN74HC00PWT |
MM74HC00MTCX | Quad 2-Input NAND Gate, 2500-REEL | onsemi | 74HC00PW,118 vs MM74HC00MTCX |
SN74HC00PW | 4-ch, 2-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | 74HC00PW,118 vs SN74HC00PW |
MM74HC00MTCX_NL | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74HC00PW,118 vs MM74HC00MTCX_NL |