Part Details for 74HC00BQ,115 by NXP Semiconductors
Overview of 74HC00BQ,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC00BQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC00BQ - NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PQCC14 RoHS: Compliant Status: Active Min Qty: 1 | 3086 |
|
$0.0806 / $0.0948 | Buy Now |
Part Details for 74HC00BQ,115
74HC00BQ,115 CAD Models
74HC00BQ,115 Part Data Attributes:
|
74HC00BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC00BQ,115
NXP Semiconductors
74HC(T)00 - Quad 2-input NAND gate QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74HC00BQ,115
This table gives cross-reference parts and alternative options found for 74HC00BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC00BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX14BQX | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | Fairchild Semiconductor Corporation | 74HC00BQ,115 vs 74LCX14BQX |
74HC04BQ | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74HC00BQ,115 vs 74HC04BQ |
74LVC132ABQ | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, MO-241, SOT762-1, DHVQFN-14, Gate | NXP Semiconductors | 74HC00BQ,115 vs 74LVC132ABQ |
74ALVC32BQ,115 | 74ALVC32 - Quad 2-input OR gate QFN 14-Pin | NXP Semiconductors | 74HC00BQ,115 vs 74ALVC32BQ,115 |
74VCX86BQX | XOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | Fairchild Semiconductor Corporation | 74HC00BQ,115 vs 74VCX86BQX |
74LV132BQ | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate | NXP Semiconductors | 74HC00BQ,115 vs 74LV132BQ |
74HC08BQ,115 | 74HC(T)08 - Quad 2-input AND gate QFN 14-Pin | NXP Semiconductors | 74HC00BQ,115 vs 74HC08BQ,115 |
74LVC00ABQ | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74HC00BQ,115 vs 74LVC00ABQ |
74LVC132ABQ,115 | 74LVC132A - Quad 2-input NAND Schmitt trigger QFN 14-Pin | NXP Semiconductors | 74HC00BQ,115 vs 74LVC132ABQ,115 |
74HC32BQ | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74HC00BQ,115 vs 74HC32BQ |