Part Details for 74H72A by Philips Semiconductors
Overview of 74H72A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74H72A
74H72A CAD Models
74H72A Part Data Attributes
|
74H72A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74H72A
Philips Semiconductors
TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH MASTER SLAVE OPERATION | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.05 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 25 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for 74H72A
This table gives cross-reference parts and alternative options found for 74H72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74H72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54H72J-00 | Texas Instruments | Check for Price | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | 74H72A vs SN54H72J-00 |
JM38510/00201BCC | Philips Semiconductors | Check for Price | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | 74H72A vs JM38510/00201BCC |
JM38510/00206BCA | Philips Semiconductors | Check for Price | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | 74H72A vs JM38510/00206BCA |
JM38510/02201BCA | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | 74H72A vs JM38510/02201BCA |
SN74H72N-10 | Texas Instruments | Check for Price | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, DIP-14 | 74H72A vs SN74H72N-10 |
JM38510/02201BCB | Philips Semiconductors | Check for Price | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | 74H72A vs JM38510/02201BCB |
JM38510/00201 | Texas Instruments | Check for Price | J-K FLIP-FLOP | 74H72A vs JM38510/00201 |
74H72A | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, DIP-14, FF/Latch | 74H72A vs 74H72A |
74H72F | Philips Semiconductors | Check for Price | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | 74H72A vs 74H72F |
JM38510/00206BCB | Philips Semiconductors | Check for Price | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | 74H72A vs JM38510/00206BCB |