There are no models available for this part yet.
Overview of 74FR9240SPC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Smart Cities
Aerospace and Defense
Transportation and Logistics
Automotive
CAD Models for 74FR9240SPC by Fairchild Semiconductor Corporation
Part Data Attributes for 74FR9240SPC by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.3
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Control Type
|
ENABLE LOW
|
Family
|
FR/FASTR
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.915 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.064 A
|
Number of Bits
|
9
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
4.5 ns
|
Propagation Delay (tpd)
|
8.3 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for 74FR9240SPC
This table gives cross-reference parts and alternative options found for 74FR9240SPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FR9240SPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FR9244SC | FR/FASTR SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | 74FR9240SPC vs 74FR9244SC |
74FR9240SCX | FR/FASTR SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | 74FR9240SPC vs 74FR9240SCX |
74FR9244SPC | FR/FASTR SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | 74FR9240SPC vs 74FR9244SPC |
74FR9244SC | Bus Driver, FR/FASTR Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | 74FR9240SPC vs 74FR9244SC |
74FR9244SPC | Bus Driver, FR/FASTR Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Fairchild Semiconductor Corporation | 74FR9240SPC vs 74FR9244SPC |
74FR9245SPC | FR/FASTR SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | 74FR9240SPC vs 74FR9245SPC |
74FR9245MSAX | Bus Transceiver, FR/FASTR Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Fairchild Semiconductor Corporation | 74FR9240SPC vs 74FR9245MSAX |
74FR9240SPC | FR/FASTR SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | 74FR9240SPC vs 74FR9240SPC |
74FR9245MSA | Bus Transceiver, FR/FASTR Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Fairchild Semiconductor Corporation | 74FR9240SPC vs 74FR9245MSA |
74FR9245SCX | Bus Transceiver, FR/FASTR Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | 74FR9240SPC vs 74FR9245SCX |