74FR900SSC
Description: FR/FASTR SERIES, MULTIPLEXER, PDSO48, 0.300 INCH, PLASTIC, SSOP-48

Overview of 74FR900SSC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74FR900SSC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FR900SSC by Texas Instruments

74FR900SSC
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SSOP, SSOP48,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
PROGRAMMABLE C8 BIT; REED-BACK IN LATCHED MODE; ACTIVE HIGH OUTPUT ENABLE FOR PORT B
Family
FR/FASTR
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
200 mA
Qualification Status
Not Qualified
Seated Height-Max
2.74 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74FR900SSC
    Texas Instruments
    FR/FASTR SERIES, MULTIPLEXER, PDSO48, 0.300 INCH, PLASTIC, SSOP-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FR900SSC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FR900SSC by Texas Instruments

Select Manufacturer
Which Manufacturer of 74FR900SSC would you like to use for your alert(s)?
  • Please alert me when 74FR900SSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FR900SSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FR900SSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FR900SSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FR900SSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FR900SSC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: