Logic
74FCT823BSPC
Description: FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24

Overview of 74FCT823BSPC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

CAD Models for 74FCT823BSPC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT823BSPC by Texas Instruments

74FCT823BSPC
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
FCT
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.915 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
83300000 Hz
Max I(ol)
0.048 A
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. 74FCT823BSPC
    Texas Instruments
    FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24
    VS

Alternate Parts for 74FCT823BSPC

This table gives cross-reference parts and alternative options found for 74FCT823BSPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT823BSPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT823E Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, Ge Solid State 74FCT823BSPC vs CD74FCT823E
54FCT823ADM IC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver Texas Instruments 74FCT823BSPC vs 54FCT823ADM
QS54FCT823DTD Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc 74FCT823BSPC vs QS54FCT823DTD
QS54FCT823DTP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc 74FCT823BSPC vs QS54FCT823DTP
IDT54FCT823DTDB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc 74FCT823BSPC vs IDT54FCT823DTDB
IDT74FCT823DTD Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc 74FCT823BSPC vs IDT74FCT823DTD
5962-9222901MLX Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 74FCT823BSPC vs 5962-9222901MLX
QS74FCT823DTD Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc 74FCT823BSPC vs QS74FCT823DTD
CY74FCT823BTPCE4 FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Texas Instruments 74FCT823BSPC vs CY74FCT823BTPCE4
5962-8865602LA Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v 74FCT823BSPC vs 5962-8865602LA
Part Number Description Manufacturer Compare
IDT54FCT823ADB8 Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc 74FCT823BSPC vs IDT54FCT823ADB8
54FCT823BDMQB FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 74FCT823BSPC vs 54FCT823BDMQB
74FCT823BPC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments 74FCT823BSPC vs 74FCT823BPC
QS54FCT823BTPB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc 74FCT823BSPC vs QS54FCT823BTPB
P74FCT823ATPC Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation 74FCT823BSPC vs P74FCT823ATPC
5962-9222901MLA Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc 74FCT823BSPC vs 5962-9222901MLA
PI74FCT823ATP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation 74FCT823BSPC vs PI74FCT823ATP
74FCT823BSPC IC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation 74FCT823BSPC vs 74FCT823BSPC
QS54FCT823CTD Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc 74FCT823BSPC vs QS54FCT823CTD
CY54FCT823CTDMB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 74FCT823BSPC vs CY54FCT823CTDMB

Related Parts for 74FCT823BSPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT823BSPC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT823BSPC by Texas Instruments

  • Please alert me when 74FCT823BSPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT823BSPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT823BSPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT823BSPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT823BSPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT823BSPC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: