-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceiver (Open-Drain), SOIC37/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT621ATSOG8 | Renesas Electronics Corporation | Octal Bus Transceiver (Open-Drain) | |
74FCT621ATSOG | Renesas Electronics Corporation | Octal Bus Transceiver (Open-Drain) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9474
|
Newark | Transceiver, Non Inverting, -40To85Deg C Rohs Compliant: Yes |Renesas 74FCT621ATSOG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 396 |
|
$1.7200 | Buy Now |
DISTI #
800-2621-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 20SOIC Min Qty: 370 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8685 | Buy Now |
DISTI #
74FCT621ATSOG
|
Avnet Americas | Octal Bus Transceiver (Open-Drain) - Rail/Tube (Alt: 74FCT621ATSOG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 27 Partner Stock |
|
RFQ | |
DISTI #
74FCT621ATSOG
|
Avnet Americas | Octal Bus Transceiver (Open-Drain) - Rail/Tube (Alt: 74FCT621ATSOG) RoHS: Compliant Min Qty: 370 Package Multiple: 37 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1111 | Buy Now |
DISTI #
972-74FCT621ATSOG
|
Mouser Electronics | Bus Transceivers OCTAL BUS TRANS OPEN COLL RoHS: Compliant | 346 |
|
$1.6900 / $2.3100 | Buy Now |
|
Future Electronics | OCTAL BUS TRANS OPEN COLL RoHS: Compliant pbFree: Yes Min Qty: 370 Package Multiple: 37 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.6900 / $1.7800 | Buy Now |
DISTI #
74FCT621ATSOG
|
Avnet Silica | Octal Bus Transceiver (Open-Drain) (Alt: 74FCT621ATSOG) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT621ATSOG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT621ATSOG
Renesas Electronics Corporation
Octal Bus Transceiver (Open-Drain), SOIC37/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Manufacturer Package Code | PSG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74FCT621ATSOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT621ATSOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT621ATSOG8 | Octal Bus Transceiver (Open-Drain), SOIC0/Reel | Renesas Electronics Corporation | 74FCT621ATSOG vs 74FCT621ATSOG8 |
74FCT621TSOG | Octal Bus Transceiver (Open-Drain), SOIC37/Tube | Renesas Electronics Corporation | 74FCT621ATSOG vs 74FCT621TSOG |