-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew 1 to 2 Clock Buffer, COL0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT38072SCMGI | Renesas Electronics Corporation | Low Skew 1 to 2 Clock Buffer | |
74FCT38072SCMGI8 | Renesas Electronics Corporation | Low Skew 1 to 2 Clock Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1791
|
Newark | Clock Buffer, 200Mhz, -40 To 105Deg C Rohs Compliant: Yes |Renesas 74FCT38072SCMGI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.8610 | Buy Now |
DISTI #
800-74FCT38072SCMGI-ND
|
DigiKey | IC CLK BUFFER 1:2 200MHZ 8VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Strip |
111 In Stock |
|
$1.0300 / $3.3000 | Buy Now |
DISTI #
74FCT38072SCMGI
|
Avnet Americas | Low Skew 1 to 2 Clock Buffer - Product that comes on tape, but is not reeled (Alt: 74FCT38072SCMGI) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8889 | Buy Now |
DISTI #
972-74FCT38072SCMGI
|
Mouser Electronics | Clock Buffer Low Skew 1 to 2 50fs RMS 1.8 to 3.3V RoHS: Compliant | 1074 |
|
$1.0300 / $2.7400 | Buy Now |
|
Future Electronics | MIXED SIGNAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.0300 / $1.0600 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:2 200MHZ 8VFQFN Min Qty: 1 Container: Strip | 111 |
|
$1.0300 / $3.3000 | Buy Now |
DISTI #
85579921
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin DFN Reel Min Qty: 59 Package Multiple: 1 | Americas - 100 |
|
$1.4060 / $1.4718 | Buy Now |
DISTI #
74FCT38072SCMGI
|
Avnet Silica | Low Skew 1 to 2 Clock Buffer (Alt: 74FCT38072SCMGI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 200 |
|
Buy Now | |
|
LCSC | 200MHz VFQFN-8(2x2) Clock Buffers Drivers Distributors ROHS | 4 |
|
$1.6008 / $1.7058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT38072SCMGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT38072SCMGI
Renesas Electronics Corporation
Low Skew 1 to 2 Clock Buffer, COL0/Cut Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | COL | |
Pin Count | 8 | |
Manufacturer Package Code | CMG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.5 ns | |
Same Edge Skew-Max (tskwd) | 0.065 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |