Logic
74FCT374TQGB
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20

Overview of 74FCT374TQGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74FCT374TQGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT374TQGB by Integrated Device Technology Inc

74FCT374TQGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
GREEN, QSOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 74FCT374TQGB
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20
    VS

Alternate Parts for 74FCT374TQGB

This table gives cross-reference parts and alternative options found for 74FCT374TQGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT374TQGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT374CTQEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation 74FCT374TQGB vs PI74FCT374CTQEX
CY74FCT374CTQCTE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SSOP-20 Texas Instruments 74FCT374TQGB vs CY74FCT374CTQCTE4
74FCT374TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FCT374TQGB vs 74FCT374TQ
IDT74FCT374ATQG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FCT374TQGB vs IDT74FCT374ATQG8
IDT74FCT374CTQG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74FCT374TQGB vs IDT74FCT374CTQG
CY74FCT374ATQC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor 74FCT374TQGB vs CY74FCT374ATQC
CY74FCT374CTQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Rochester Electronics LLC 74FCT374TQGB vs CY74FCT374CTQC
IDT74FCT374DTQ FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 Rochester Electronics LLC 74FCT374TQGB vs IDT74FCT374DTQ
CY74FCT374TQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Texas Instruments 74FCT374TQGB vs CY74FCT374TQC
PI74FCT374TQX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation 74FCT374TQGB vs PI74FCT374TQX
Part Number Description Manufacturer Compare
IDT74FCT374CTQG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74FCT374TQGB vs IDT74FCT374CTQG8
IDT74FCT374DTQT/R Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 Integrated Device Technology Inc 74FCT374TQGB vs IDT74FCT374DTQT/R
74FCT374ATQGB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc 74FCT374TQGB vs 74FCT374ATQGB
PI74FCT374TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation 74FCT374TQGB vs PI74FCT374TQ
74FCT374CTQG QSOP-20, Tube Integrated Device Technology Inc 74FCT374TQGB vs 74FCT374CTQG
CY74FCT374CTQCTE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SSOP-20 Texas Instruments 74FCT374TQGB vs CY74FCT374CTQCTE4
IDT74FCT374CTQG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74FCT374TQGB vs IDT74FCT374CTQG
CY74FCT374TQCT Octal D-Type Registers with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74FCT374TQGB vs CY74FCT374TQCT
74FCT374CTQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FCT374TQGB vs 74FCT374CTQB
74FCT374CTQG Octal D Register, QSOP55/Tube Renesas Electronics Corporation 74FCT374TQGB vs 74FCT374CTQG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT374TQGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT374TQGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74FCT374TQGB would you like to use for your alert(s)?
  • Please alert me when 74FCT374TQGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT374TQGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT374TQGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT374TQGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT374TQGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT374TQGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: