Part Details for 74FCT245FCX by National Semiconductor Corporation
Overview of 74FCT245FCX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74FCT245FCX
74FCT245FCX CAD Models
74FCT245FCX Part Data Attributes
|
74FCT245FCX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT245FCX
National Semiconductor Corporation
IC,BUS TRANSCEIVER,SINGLE,8-BIT,FCT/PCT-CMOS,FP,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-XDFP-F20 | |
JESD-609 Code | e0 | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 74FCT245FCX
This table gives cross-reference parts and alternative options found for 74FCT245FCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT245FCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8762901SX | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 74FCT245FCX vs 5962-8762901SX |
5962-8762901SA | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 74FCT245FCX vs 5962-8762901SA |
5962-8762901SX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 74FCT245FCX vs 5962-8762901SX |
IDT54FCT245TEB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 74FCT245FCX vs IDT54FCT245TEB |
5962-8762901SA | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 74FCT245FCX vs 5962-8762901SA |
5962-9221401MSA | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 74FCT245FCX vs 5962-9221401MSA |
54FCT245FM | IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver | National Semiconductor Corporation | 74FCT245FCX vs 54FCT245FM |
5962-8762901SX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, | Pyramid Semiconductor Corporation | 74FCT245FCX vs 5962-8762901SX |
5962-8762901SX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, | Fairchild Semiconductor Corporation | 74FCT245FCX vs 5962-8762901SX |