-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bi-Directional Transceiver, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT2245ATSOG8 | Renesas Electronics Corporation | Octal Bi-Directional Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1611-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
305 In Stock |
|
$0.4137 / $1.0700 | Buy Now |
DISTI #
74FCT2245ATSOG8
|
Avnet Americas | Octal Bi-Directional Transceiver - Tape and Reel (Alt: 74FCT2245ATSOG8) RoHS: Compliant Min Qty: 374 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 16190 Partner Stock |
|
$0.8442 / $1.0050 | Buy Now |
|
Future Electronics | OCTAL BIDIRECTIONAL TRANS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4300 / $0.4700 | Buy Now |
|
Renesas Electronics America | IC TXRX NON-INVERT 5.25V 20SOIC Min Qty: 1 Container: Tape & Reel (TR) | 305 |
|
$0.4137 / $1.0700 | Buy Now |
DISTI #
74FCT2245ATSOG8
|
Avnet Silica | Octal Bi-Directional Transceiver (Alt: 74FCT2245ATSOG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT2245ATSOG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT2245ATSOG8
Renesas Electronics Corporation
Octal Bi-Directional Transceiver, SOIC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Manufacturer Package Code | PSG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8016 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74FCT2245ATSOG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT2245ATSOG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2245ATSO | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | 74FCT2245ATSOG8 vs QS74FCT2245ATSO |
PI74FCT2245ATS | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | 74FCT2245ATSOG8 vs PI74FCT2245ATS |
CD74FCT2245ATM | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | 74FCT2245ATSOG8 vs CD74FCT2245ATM |
QS74FCT2245ATSO | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | 74FCT2245ATSOG8 vs QS74FCT2245ATSO |
74FCT2245ATSOG | SOIC-20, Tube | Integrated Device Technology Inc | 74FCT2245ATSOG8 vs 74FCT2245ATSOG |
CY74FCT2245ATSOC | Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 | Texas Instruments | 74FCT2245ATSOG8 vs CY74FCT2245ATSOC |
74FCT2245ATSOG | Octal Bi-Directional Transceiver, SOIC37/Tube | Renesas Electronics Corporation | 74FCT2245ATSOG8 vs 74FCT2245ATSOG |
IDT74FCT2245ATSOG8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | 74FCT2245ATSOG8 vs IDT74FCT2245ATSOG8 |
IDTQS74FCT2245ATSO | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | 74FCT2245ATSOG8 vs IDTQS74FCT2245ATSO |
CY74FCT2245ATSOCG4 | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74FCT2245ATSOG8 vs CY74FCT2245ATSOCG4 |