Part Details for 74FCT163374APVG by Integrated Device Technology Inc
Overview of 74FCT163374APVG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT163374APVG | Renesas Electronics Corporation | 3.3V 16-Bit Register (3-State) | |
74FCT163374APVG8 | Renesas Electronics Corporation | 3.3V 16-Bit Register (3-State) |
Price & Stock for 74FCT163374APVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74FCT163374APVG-ND
|
DigiKey | 74FCT163374 - 3.3V CMOS 16-BIT R Min Qty: 168 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3387 In Stock |
|
$1.7900 | Buy Now |
|
Rochester Electronics | 74FCT163374 - 3.3V CMOS 16-Bit Register (3-State) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 116 |
|
$1.5400 / $1.8100 | Buy Now |
Part Details for 74FCT163374APVG
74FCT163374APVG CAD Models
74FCT163374APVG Part Data Attributes
|
74FCT163374APVG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT163374APVG
Integrated Device Technology Inc
SSOP-48, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PVG48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Additional Feature | MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for 74FCT163374APVG
This table gives cross-reference parts and alternative options found for 74FCT163374APVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT163374APVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT163374APV8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | 74FCT163374APVG vs IDT74FCT163374APV8 |
74FCT163374APVG8 | 3.3V 16-Bit Register (3-State), SSOP0/Reel | Renesas Electronics Corporation | 74FCT163374APVG vs 74FCT163374APVG8 |
CD74FCT163374ASM | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | 74FCT163374APVG vs CD74FCT163374ASM |
IDT74FCT163374APV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | 74FCT163374APVG vs IDT74FCT163374APV |
74FCT163374APVG8 | SSOP-48, Reel | Integrated Device Technology Inc | 74FCT163374APVG vs 74FCT163374APVG8 |
PI74FCT163374ATV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | 74FCT163374APVG vs PI74FCT163374ATV |
74FCT163374APVG | 3.3V 16-Bit Register (3-State), SSOP30/Tube | Renesas Electronics Corporation | 74FCT163374APVG vs 74FCT163374APVG |
CY74FCT163374APVC | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | Cypress Semiconductor | 74FCT163374APVG vs CY74FCT163374APVC |
74FCT163374APV8 | D Flip-Flop, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | 74FCT163374APVG vs 74FCT163374APV8 |
QS74FCT163374APV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | 74FCT163374APVG vs QS74FCT163374APV |