Logic
74FCT162245TPV
Description: Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48

Overview of 74FCT162245TPV by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74FCT162245TPV by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74FCT162245TPV-ND
DigiKey IC TXRX NON-INVERT 5.5V 48TSSOP Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 44209
In Stock
  • 833 $0.3600
$0.3600 Buy Now
Bristol Electronics   706
RFQ
Bristol Electronics   1361
RFQ
Rochester Electronics 74FCT162245 - Fast CMOS 16-Bit Bidirectional Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 44209
  • 1 $0.3640
  • 25 $0.3567
  • 100 $0.3422
  • 500 $0.3276
  • 1,000 $0.3094
$0.3094 / $0.3640 Buy Now

CAD Models for 74FCT162245TPV by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT162245TPV by Integrated Device Technology Inc

74FCT162245TPV
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 74FCT162245TPV
    Integrated Device Technology Inc
    Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48
    VS

Alternate Parts for 74FCT162245TPV

This table gives cross-reference parts and alternative options found for 74FCT162245TPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT162245TPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT162245CTPVCG4 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74FCT162245TPV vs 74FCT162245CTPVCG4
74FCT162245CTPVGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc 74FCT162245TPV vs 74FCT162245CTPVGB
PI74FCT162245CTVEX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74FCT162245TPV vs PI74FCT162245CTVEX
FCT162245ATPVCTG4 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments 74FCT162245TPV vs FCT162245ATPVCTG4
CY74FCT162245ATPVC FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Rochester Electronics LLC 74FCT162245TPV vs CY74FCT162245ATPVC
QS74FCT162245ATPV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Quality Semiconductor Inc 74FCT162245TPV vs QS74FCT162245ATPV
IDT74FCT162245ETPV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc 74FCT162245TPV vs IDT74FCT162245ETPV
CY74FCT162245TPVC 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74FCT162245TPV vs CY74FCT162245TPVC
74FCT162245CTPVGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74FCT162245TPV vs 74FCT162245CTPVGB
CY74FCT162245TPVCT 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74FCT162245TPV vs CY74FCT162245TPVCT
Part Number Description Manufacturer Compare
IDT74FCT162245TPVT/R Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Integrated Device Technology Inc 74FCT162245TPV vs IDT74FCT162245TPVT/R
74FCT162245ATPV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74FCT162245TPV vs 74FCT162245ATPV
54FCT162245ATPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc 74FCT162245TPV vs 54FCT162245ATPVG
74FCT162245TPV FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, SSOP-48 Rochester Electronics LLC 74FCT162245TPV vs 74FCT162245TPV
CY74FCT162245ETPVC FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Rochester Electronics LLC 74FCT162245TPV vs CY74FCT162245ETPVC
IDT74FCT162245ATPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74FCT162245TPV vs IDT74FCT162245ATPVG
54FCT162245CTPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc 74FCT162245TPV vs 54FCT162245CTPVG
74FCT162245CTPVCT 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74FCT162245TPV vs 74FCT162245CTPVCT
54FCT162245CTPVGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74FCT162245TPV vs 54FCT162245CTPVGB
IDT74FCT162245CTPV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74FCT162245TPV vs IDT74FCT162245CTPV

Related Parts for 74FCT162245TPV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT162245TPV by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT162245TPV by Integrated Device Technology Inc

  • Please alert me when 74FCT162245TPV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74FCT162245TPV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT162245TPV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74FCT162245TPV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT162245TPV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT162245TPV by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: