Logic
74F86SC
Description: XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14

Overview of 74F86SC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74F86SC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F86SC by Rochester Electronics LLC

74F86SC
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Logic IC Type
XOR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74F86SC
    Rochester Electronics LLC
    XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
    VS

Alternate Parts for 74F86SC

This table gives cross-reference parts and alternative options found for 74F86SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F86SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F86D,623 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors 74F86SC vs N74F86D,623
74F86SCX XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC 74F86SC vs 74F86SCX
N74F86D XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 74F86SC vs N74F86D
SN74F86DRE4 F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74F86SC vs SN74F86DRE4
74F86SC IC,LOGIC GATE,QUAD 2-INPUT XOR,F-TTL,SOP,14PIN,PLASTIC Texas Instruments 74F86SC vs 74F86SC
I74F86D XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 74F86SC vs I74F86D
MC74F86D XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products 74F86SC vs MC74F86D
SN74F86D 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments 74F86SC vs SN74F86D
I74F86D-T XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 74F86SC vs I74F86D-T
74F86SCX F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 74F86SC vs 74F86SCX
Part Number Description Manufacturer Compare
SN74F86DE4 F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74F86SC vs SN74F86DE4
I74F86D,623 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors 74F86SC vs I74F86D,623
935025670623 IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 74F86SC vs 935025670623
SN74F86DRE4 F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74F86SC vs SN74F86DRE4
933739420602 IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 74F86SC vs 933739420602
I74F86D,602 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors 74F86SC vs I74F86D,602
N74F86D XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 74F86SC vs N74F86D
SN74F86D 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments 74F86SC vs SN74F86D
I74F86D XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 74F86SC vs I74F86D
SN74F86DR 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments 74F86SC vs SN74F86DR

Related Parts for 74F86SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F86SC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F86SC by Rochester Electronics LLC

  • Please alert me when 74F86SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F86SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F86SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F86SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F86SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F86SC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: