Part Details for 74F821SPCQR by Texas Instruments
Overview of 74F821SPCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 74F821SPCQR
74F821SPCQR CAD Models
74F821SPCQR Part Data Attributes
|
74F821SPCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F821SPCQR
Texas Instruments
F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 74F821SPCQR
This table gives cross-reference parts and alternative options found for 74F821SPCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F821SPCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8943801LX | Bus Driver, F/FAST Series, 10-Func, 1-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | QP Semiconductor | 74F821SPCQR vs 5962-8943801LX |
74F821PCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 74F821SPCQR vs 74F821PCQR |
74F821PCQR | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 74F821SPCQR vs 74F821PCQR |
74F821SDCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F821SPCQR vs 74F821SDCQR |
74F821SPC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Rochester Electronics LLC | 74F821SPCQR vs 74F821SPC |
74F821PCQR | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 74F821SPCQR vs 74F821PCQR |
N74F821N | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24 | YAGEO Corporation | 74F821SPCQR vs N74F821N |
5962-8943801LX | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, Bipolar, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | 74F821SPCQR vs 5962-8943801LX |
5962-8943801LA | Bus Driver, F/FAST Series, 10-Func, 1-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Teledyne e2v | 74F821SPCQR vs 5962-8943801LA |
74F821SPC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Fairchild Semiconductor Corporation | 74F821SPCQR vs 74F821SPC |