74F805D-T
Description: NOR Gate, F/FAST Series, 6-Func, 2-Input, TTL, PDSO20

Overview of 74F805D-T by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74F805D-T by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F805D-T by YAGEO Corporation

74F805D-T
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G20
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Number of Functions
6
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
25 mA
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 74F805D-T
    YAGEO Corporation
    NOR Gate, F/FAST Series, 6-Func, 2-Input, TTL, PDSO20
    VS

Alternate Parts for 74F805D-T

This table gives cross-reference parts and alternative options found for 74F805D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F805D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933958240602 IC F/FAST SERIES, HEX 2-INPUT NOR GATE, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Gate NXP Semiconductors 74F805D-T vs 933958240602
N74F805D IC F/FAST SERIES, HEX 2-INPUT NOR GATE, PDSO20, PLASTIC, SOL-20, Gate NXP Semiconductors 74F805D-T vs N74F805D
N74F805D-T IC F/FAST SERIES, HEX 2-INPUT NOR GATE, PDSO20, Gate NXP Semiconductors 74F805D-T vs N74F805D-T
933958240623 IC F/FAST SERIES, HEX 2-INPUT NOR GATE, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Gate NXP Semiconductors 74F805D-T vs 933958240623
Part Number Description Manufacturer Compare
933958240602 IC F/FAST SERIES, HEX 2-INPUT NOR GATE, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Gate NXP Semiconductors 74F805D-T vs 933958240602
N74F805D-T IC F/FAST SERIES, HEX 2-INPUT NOR GATE, PDSO20, Gate NXP Semiconductors 74F805D-T vs N74F805D-T
N74F805D IC F/FAST SERIES, HEX 2-INPUT NOR GATE, PDSO20, PLASTIC, SOL-20, Gate NXP Semiconductors 74F805D-T vs N74F805D
933958240623 IC F/FAST SERIES, HEX 2-INPUT NOR GATE, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Gate NXP Semiconductors 74F805D-T vs 933958240623

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F805D-T by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F805D-T by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 74F805D-T would you like to use for your alert(s)?
  • Please alert me when 74F805D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F805D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F805D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F805D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F805D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F805D-T by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: