Part Details for 74F674SCQR by Texas Instruments
Overview of 74F674SCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F674SCQR
74F674SCQR CAD Models
74F674SCQR Part Data Attributes
|
74F674SCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F674SCQR
Texas Instruments
F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; READ/WRITE CONTROL | |
Count Direction | RIGHT | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for 74F674SCQR
This table gives cross-reference parts and alternative options found for 74F674SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F674SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F674D | IC F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Shift Register | NXP Semiconductors | 74F674SCQR vs N74F674D |
N74F674D-T | IC F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, Shift Register | NXP Semiconductors | 74F674SCQR vs N74F674D-T |
74F674SC | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24, 0.150 INCH, SOIC-24 | Fairchild Semiconductor Corporation | 74F674SCQR vs 74F674SC |
74F674SC | IC F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, SOIC-24, Shift Register | National Semiconductor Corporation | 74F674SCQR vs 74F674SC |
N74F674D | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24 | YAGEO Corporation | 74F674SCQR vs N74F674D |
74F674SC | F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | 74F674SCQR vs 74F674SC |
74F674D | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24 | YAGEO Corporation | 74F674SCQR vs 74F674D |
N74F674D-T | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24 | YAGEO Corporation | 74F674SCQR vs N74F674D-T |