Part Details for 74F674D by YAGEO Corporation
Overview of 74F674D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for 74F674D
74F674D CAD Models
74F674D Part Data Attributes
|
74F674D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74F674D
YAGEO Corporation
Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | RIGHT | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 80 mA | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 70 MHz |
Alternate Parts for 74F674D
This table gives cross-reference parts and alternative options found for 74F674D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F674D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F674D | IC F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Shift Register | NXP Semiconductors | 74F674D vs N74F674D |
N74F674D-T | IC F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, Shift Register | NXP Semiconductors | 74F674D vs N74F674D-T |
74F674SC | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24, 0.150 INCH, SOIC-24 | Fairchild Semiconductor Corporation | 74F674D vs 74F674SC |
74F674SC | IC F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, SOIC-24, Shift Register | National Semiconductor Corporation | 74F674D vs 74F674SC |
N74F674D | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24 | YAGEO Corporation | 74F674D vs N74F674D |
74F674SC | F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | 74F674D vs 74F674SC |
N74F674D-T | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24 | YAGEO Corporation | 74F674D vs N74F674D-T |