Part Details for 74F657SPC by Texas Instruments
Overview of 74F657SPC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F657SPC
74F657SPC CAD Models
74F657SPC Part Data Attributes
|
74F657SPC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F657SPC
Texas Instruments
F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.915 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F657SPC
This table gives cross-reference parts and alternative options found for 74F657SPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F657SPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F657SPCQR | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | 74F657SPC vs 74F657SPCQR |
MC74F657AJ | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 758-01 | Rochester Electronics LLC | 74F657SPC vs MC74F657AJ |
5962-8953501LX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | 74F657SPC vs 5962-8953501LX |
SNJ54F657JT-00 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 74F657SPC vs SNJ54F657JT-00 |
N74F657N,602 | N74F657N | NXP Semiconductors | 74F657SPC vs N74F657N,602 |
5962-8953501LA | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | 74F657SPC vs 5962-8953501LA |
SN74F657NTE4 | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Rochester Electronics LLC | 74F657SPC vs SN74F657NTE4 |
N74F657AN | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | YAGEO Corporation | 74F657SPC vs N74F657AN |
MC74F657AJD | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | 74F657SPC vs MC74F657AJD |
MC74F657AND | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 724-03 | Motorola Mobility LLC | 74F657SPC vs MC74F657AND |