Logic
74F573SCX
Description: Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20

Overview of 74F573SCX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for 74F573SCX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   464
RFQ
Bristol Electronics   Min Qty: 7 440
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
$0.2400 / $0.7500 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, SOP 2806
  • 1 $0.6300
  • 144 $0.2940
  • 681 $0.2625
$0.2625 / $0.6300 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, SOP 371
  • 1 $1.0500
  • 25 $0.6300
  • 96 $0.5250
$0.5250 / $1.0500 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, SOP 352
  • 1 $1.0000
  • 26 $0.5000
  • 121 $0.3000
$0.3000 / $1.0000 Buy Now

CAD Models for 74F573SCX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F573SCX by Fairchild Semiconductor Corporation

74F573SCX
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, MS-013, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
F/FAST
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
55 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74F573SCX
    Fairchild Semiconductor Corporation
    Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
    VS

Alternate Parts for 74F573SCX

This table gives cross-reference parts and alternative options found for 74F573SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F573SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F573SJ F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 Texas Instruments 74F573SCX vs 74F573SJ
SN74F573DWRG4 F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, DSO-20 Texas Instruments 74F573SCX vs SN74F573DWRG4
74F573SCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments 74F573SCX vs 74F573SCQR
74FR573SC FR/FASTR SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74F573SCX vs 74FR573SC
SN74F573DW-00 F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments 74F573SCX vs SN74F573DW-00
74F573VCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 Fairchild Semiconductor Corporation 74F573SCX vs 74F573VCQR
SN74F573DWRE4 Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, DSO-20 Rochester Electronics LLC 74F573SCX vs SN74F573DWRE4
74F573SJX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC 74F573SCX vs 74F573SJX
74FR573SC Bus Driver, FR/FASTR Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74F573SCX vs 74FR573SC
74F573SJX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 Texas Instruments 74F573SCX vs 74F573SJX
Part Number Description Manufacturer Compare
5962-9173801MRX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 QP Semiconductor 74F573SCX vs 5962-9173801MRX
54F573FMQB F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Rochester Electronics LLC 74F573SCX vs 54F573FMQB
74F573DCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74F573SCX vs 74F573DCQR
74F573DC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74F573SCX vs 74F573DC
74F573VC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 Fairchild Semiconductor Corporation 74F573SCX vs 74F573VC
SN74F573DWRE4 F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, DSO-20 Texas Instruments 74F573SCX vs SN74F573DWRE4
54F573/BRA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 YAGEO Corporation 74F573SCX vs 54F573/BRA
74F573DCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 74F573SCX vs 74F573DCQR
74F573SCX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74F573SCX vs 74F573SCX
5962-9173801MSX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Teledyne e2v 74F573SCX vs 5962-9173801MSX

Related Parts for 74F573SCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F573SCX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F573SCX by Fairchild Semiconductor Corporation

  • Please alert me when 74F573SCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F573SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F573SCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F573SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F573SCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F573SCX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: