74F551QC
Description: IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28, PLASTIC, CC-28, Bus Driver/Transceiver

Overview of 74F551QC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74F551QC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F551QC by National Semiconductor Corporation

74F551QC
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
F/FAST
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.43 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
140 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
11.43 mm
Want to compare parts?
  1. 74F551QC
    National Semiconductor Corporation
    IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28, PLASTIC, CC-28, Bus Driver/Transceiver
    VS

Alternate Parts for 74F551QC

This table gives cross-reference parts and alternative options found for 74F551QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F551QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F551QC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PQCC28, PLASTIC, CC-28 Fairchild Semiconductor Corporation 74F551QC vs 74F551QC
Part Number Description Manufacturer Compare
54F551LMQB F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 74F551QC vs 54F551LMQB
54F551DM F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP28, CERAMIC, DIP-28 Texas Instruments 74F551QC vs 54F551DM
74F551FC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP28, FP-28 Texas Instruments 74F551QC vs 74F551FC
54F551FM F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP28, FP-28 Texas Instruments 74F551QC vs 54F551FM
74F551PC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation 74F551QC vs 74F551PC
54F551DMQB F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP28, CERAMIC, DIP-28 Texas Instruments 74F551QC vs 54F551DMQB
N74F551D Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP28 Signetics 74F551QC vs N74F551D
74F551SDC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP28, SLIM, CERAMIC, DIP-28 Fairchild Semiconductor Corporation 74F551QC vs 74F551SDC
54F551L1M Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74F551QC vs 54F551L1M
74F551PC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP28, PLASTIC, DIP-28 Texas Instruments 74F551QC vs 74F551PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F551QC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F551QC by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F551QC would you like to use for your alert(s)?
  • Please alert me when 74F551QC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F551QC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F551QC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F551QC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F551QC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F551QC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: