Part Details for 74F537QC by Fairchild Semiconductor Corporation
Overview of 74F537QC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F537QC
74F537QC CAD Models
74F537QC Part Data Attributes
|
74F537QC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F537QC
Fairchild Semiconductor Corporation
Decoder/Driver, F/FAST Series, Configurable Output, TTL, PQCC20, PLASTIC, CC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for 74F537QC
This table gives cross-reference parts and alternative options found for 74F537QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F537QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS138FN | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | 74F537QC vs SN74LS138FN |
MC10H171FNG | 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | 74F537QC vs MC10H171FNG |
SN74LS247FN | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | 74F537QC vs SN74LS247FN |
SN74ALS539FN-00 | ALS SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PQCC20 | Texas Instruments | 74F537QC vs SN74ALS539FN-00 |
SN74LS48FN | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | 74F537QC vs SN74LS48FN |
MC10172FN | 10K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | 74F537QC vs MC10172FN |
T74LS156C1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | 74F537QC vs T74LS156C1 |
MC10162FNR2 | Decoder/Driver, 10K Series, Inverted Output, ECL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | 74F537QC vs MC10162FNR2 |
SN74LS155AFNR | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | 74F537QC vs SN74LS155AFNR |
SN74S139FN | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, Decoder/Driver | Texas Instruments | 74F537QC vs SN74S139FN |