Logic
74F533L1CQR
Fairchild Semiconductor Corporation
Description: Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20

Overview of 74F533L1CQR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74F533L1CQR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F533L1CQR by Fairchild Semiconductor Corporation

74F533L1CQR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 74F533L1CQR
    Fairchild Semiconductor Corporation
    Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 74F533L1CQR

This table gives cross-reference parts and alternative options found for 74F533L1CQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F533L1CQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F533LM Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 74F533L1CQR vs 54F533LM
74F533L1C Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74F533L1CQR vs 74F533L1C
54F533L1MQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74F533L1CQR vs 54F533L1MQB
M38510/34602B2A Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v 74F533L1CQR vs M38510/34602B2A
54F533LMQB IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 74F533L1CQR vs 54F533LMQB
SNJ54F533FK-00 F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 74F533L1CQR vs SNJ54F533FK-00
SN54F533FK-00 F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 74F533L1CQR vs SN54F533FK-00
JM38510/34602B2A Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 74F533L1CQR vs JM38510/34602B2A
74F533LC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 74F533L1CQR vs 74F533LC
54F533LM IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 74F533L1CQR vs 54F533LM
Part Number Description Manufacturer Compare
74F533SC Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74F533L1CQR vs 74F533SC
74F533QC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, CC-20 Texas Instruments 74F533L1CQR vs 74F533QC
5962-3834602BSX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 Texas Instruments 74F533L1CQR vs 5962-3834602BSX
54F533LMQB IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 74F533L1CQR vs 54F533LMQB
SN54F533J F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments 74F533L1CQR vs SN54F533J
54F533FM IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver National Semiconductor Corporation 74F533L1CQR vs 54F533FM
74F533PCQR F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments 74F533L1CQR vs 74F533PCQR
74F533LCQR F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 74F533L1CQR vs 74F533LCQR
MC54F533J Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, 732-03 Rochester Electronics LLC 74F533L1CQR vs MC54F533J
54F533FMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 Fairchild Semiconductor Corporation 74F533L1CQR vs 54F533FMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F533L1CQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F533L1CQR by Fairchild Semiconductor Corporation

  • Please alert me when 74F533L1CQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74F533L1CQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F533L1CQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74F533L1CQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F533L1CQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F533L1CQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: