Part Details for 74F398PCQR by Fairchild Semiconductor Corporation
Overview of 74F398PCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F398PCQR
74F398PCQR CAD Models
74F398PCQR Part Data Attributes
|
74F398PCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F398PCQR
Fairchild Semiconductor Corporation
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOUR 2:1 MUX FOLLOWED BY REGISTER | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.895 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 140 MHz |
Alternate Parts for 74F398PCQR
This table gives cross-reference parts and alternative options found for 74F398PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F398PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F398DM | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 74F398PCQR vs 54F398DM |
74F398SPC | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 74F398PCQR vs 74F398SPC |
74F398N | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP20 | YAGEO Corporation | 74F398PCQR vs 74F398N |
MC54F398J | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP20, 732-03 | Motorola Mobility LLC | 74F398PCQR vs MC54F398J |
74F398SPCQR | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 74F398PCQR vs 74F398SPCQR |
M38510/35001BRA | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, FF/Latch | National Semiconductor Corporation | 74F398PCQR vs M38510/35001BRA |
MC74F398ND | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP20 | Motorola Mobility LLC | 74F398PCQR vs MC74F398ND |
74F398SDCQR | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 74F398PCQR vs 74F398SDCQR |
54F398DM | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 74F398PCQR vs 54F398DM |
54F398DM | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 74F398PCQR vs 54F398DM |